MIKROE-1853 | MikroElektronika
TILTnSHAKE Click MIKROE-1853
Order No.: 74S2140
EAN: 8606015076348
MPN:
MIKROE-1853
TILTnSHAKE Click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.825 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C,Power Supply: 3.3V,On-board modules: Freescale’s MMA8491Q IC 3-axis digital accelerometer,Applications: Tamper and anti-teft detection. Also, remote controls and other accelerometer applications,Key Features: Integrated 45-degree Tilt sensor. 14-bit resolution, 1 mg/LSB sensitivity. ~700 µs output time,Key Benefits: Tilt sensor configurable with jumpers. Easy to implement,Compatibility: mikroBUS,Product Type: Motion,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |