MIKROE-1840 | MikroElektronika

THERMO 2 click MIKROE-1840

Order No.: 74S2440
EAN: 8606015076287
MPN:
MIKROE-1840
THERMO 2 click
Series: THERMO CLICK
MIKROE-1840 MikroElektronika Microcontroller Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.3030 €
Interface: 1-wire,Power Supply: 3.3V,On-board modules: DS1825 digital thermometer IC,Applications: HVAC systems, weather stations… especially suitable for connecting multiple sensors to a single MCU,Key Features: 1-Wire interface. Sensitivity: -10°C to 85°C with ±0.5°C accuracy. User selectable 9 to 12-bit measurement resolution,Key Benefits: Four onboard jumpers for specifying sensor ID,Compatibility: mikroBUS,Product Type: Temperature / Humidity,Click board size: S (28.6 x 25.4 mm)
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes