MIKROE-1818 | MikroElektronika
PROXIMITY 2 click MIKROE-1818
Order No.: 74S2340
EAN: 8606015076423
MPN:
MIKROE-1818
PROXIMITY 2 click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.825 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C,Power Supply: 3.3V,On-board modules: MAX44000,Applications: Consumer and industrial applications, mobile phones, digital camera, tablet PC application and many more,Key Features: 2cm range of proximity sensor. Interrupt function,Key Benefits: Integrated light and proximity sensor,Compatibility: mikroBUS,Product Type: Proximity,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |