MIKROE-1795 | MikroElektronika
FRDM KL46 click shield MIKROE-1795
Order No.: 74S3920
EAN: 0100000071779
MPN:
MIKROE-1795
FRDM KL46 click shield
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.211 € *
Standard delivery time from the manufacturer is: 4 Weeks
Power Supply: 3.3V or 5V,On-board modules: Two mikroBUS host sockets,Applications: FRDM-KL46Z click shield allows you to use click add-on boards from MikroElektronika on Freescale’s FRDM-KL46Z development platform,Key Features: Oscillator probe,Key Benefits: Shield is designed to stay within dimensions of FRDM-KL46Z for smooter integration. Brings click board connectivity to Freescale’s Kinetis L Series KL4x,Compatibility: Freedom,Product Type: Shield
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |