MIKROE-1794 | MikroElektronika
FRDM K64 click shield MIKROE-1794
Order No.: 74S3910
EAN: 0100000071762
MPN:
MIKROE-1794
FRDM K64 click shield
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.211 € *
Standard delivery time from the manufacturer is: 4 Weeks
Power Supply: 3.3V or 5V,On-board modules: two mikroBUS™ host sockets,Applications: FRDM-K64F click shield allows you to use click add-on boards from MikroElektronika on Freescale’s FRDM-KL64Z development platform,Key Features: GND pin for oscilloscope probe,Key Benefits: Brings click board connectivity to Freescale’s Kinetis K64, K63, and K24 MCUs,Compatibility: Freedom,Product Type: Shield
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |