MIKROE-1793 | MikroElektronika
Quail Board MIKROE-1793
Order No.: 74S4640
EAN: 8606015076201
MPN:
MIKROE-1793
Quail Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.3370 € *
Standard delivery time from the manufacturer is: 4 Weeks
MCU: STM32F427,MCU speed: 168MHz,MCU Memory: 2MB of Flash, 256KB of RAM,Interface: USB, GPIO,Storage: 8MB Serial Flash,Power Supply: 5V (via USB),On-board modules: USB port for external mass storage,Applications: Quail allows desktop .NET programmers to delve into the world of hardware development, with ease.,Expandability: 4 x mikroBUS sockets, 24x GPIO screw terminals,Architecture: ARM (32-bit)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |