MIKROE-1723 | MikroElektronika
MikroElektronika, developer board, Gesture Board, MIKROE-1723
Order No.: 74S4840
EAN: 8606015076881
MPN:
MIKROE-1723
Gesture board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.3370 € *
Standard delivery time from the manufacturer is: On Request
Interface: I2C,Power Supply: 3.3V,On-board modules: Microchip’s MGC3130 3D gesture recognition controller,Applications: 3D Gesture recognition for HMIs,Key Features: Multitude of movement patterns (gestures) supported. 10 cm detection range (200 positions per second),Key Benefits: Easy to implement 3D gesture recognition,Compatibility: IDC10,Product Type: 3D gestures,Interface: I2C,Power Supply: 3.3V,On-board modules: Microchip’s MGC3130 3D gesture recognition controller,Applications: 3D Gesture recognition for HMIs,Key Features: Multitude of movement patterns (gestures) supported. 10 cm detection range (200 positions per second),Key Benefits: Easy to implement 3D gesture recognition,Compatibility: IDC10,Product Type: 3D gestures,Interface: I2C,Power Supply: 3.3V,On-board modules: Microchip’s MGC3130 3D gesture recognition controller,Applications: 3D Gesture recognition for HMIs,Key Features: Multitude of movement patterns (gestures) supported. 10 cm detection range (200 positions per second),Key Benefi
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board | |
| Version | Gesture Board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |