MIKROE-1717 | MikroElektronika
MikroElektronika, developer board, Clicker, MIKROE-1717
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.3370 € *
Standard delivery time from the manufacturer is: 4 Weeks
MCU: PIC32MX460F512L,MCU speed: 105DMIPS, 48MHz,MCU Memory: 512kB Flash, 12kB of RAM,Power Supply: 5V (via USB) or Li-Polymer Battery (3.7V),Applications: This compact board brings flexibility of click add-on boards to your favorite microcontroller, making it a perfect starter kit for implementing your ideas,Programming: Preprogrammed with USB HID bootloader. Also features mikroProg for PIC, dsPIC and PIC32 connector,Expandability: 2 x mikroBUS sockets, two 1x26 mikromedia-compatible headers,Architecture: PIC32 (32-bit)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 84718000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |