MIKROE-1711 | MikroElektronika
IR ECLIPSE click MIKROE-1711
Order No.: 74S2230
EAN: 8606015075747
MPN:
MIKROE-1711
IR ECLIPSE click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: GPIO,Power Supply: 3.3V or 5V,On-board modules: EE-SX198 photo interrupter sensor,Applications: A photo interrupter detects anything that obstructs its beam, so it can be used to detect any object that can fit in its 3mm slit. Typical applications include printers, copiers, vending machines and so on,Key Features: INT LED serves as a visual indicator for the LED,Key Benefits: Compact design with clear and depictive silk screen markings,Compatibility: mikroBUS,Product Type: Optical,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |