MIKROE-1577 | MikroElektronika
MikroElektronika, developer board, MPU IMU, CLICK-BOARD, MIKROE-1577
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.103 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C or SPI,Power Supply: 3.3V,On-board modules: MPU-6000 integrated 6-axis motion tracking device that combines a 3-axis gyroscope, a 3-axis accelerometer, and a DMP (Digital Motion Processor),Applications: This board is ideal for adding motion tracking functionalities to your device. Applications include 3-D remote controls, motion based game controllers, wearable fitness and sports gadgets, toys etc.,Key Features: DMT supports 3D MotionProcessing and gesture recognition algorithms,Key Benefits: User programmable gyroscope and accelerometer,Compatibility: mikroBUS,Product Type: Motion,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board | |
| Version | MPU IMU |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |