MIKROE-1528 | MikroElektronika
STEPPER click MIKROE-1528
Order No.: 74S1870
EAN: 8606015075075
MPN:
MIKROE-1528
STEPPER click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8730 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: GPIO,Power Supply: 3.3V or 5V,On-board modules: A3967SLBT microstepping motor driver with a built-in translator,Applications: Board is designed for driving bipolar step motors in full-, half-, quarter- and eighth-step modes,Key Features: Maximum output drive capability is 30V and about ±500 mA,Key Benefits: Optional B5B-XH-A connector included in package (unsoldered) makes it easy to plug-in or plug-out your motor,Compatibility: mikroBUS,Product Type: Stepper,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |