MIKROE-1518 | MikroElektronika
MikroElektronika, developer board, MIKROE-1518
Order No.: 74S6520
EAN: 8606015075044
MPN:
MIKROE-1518
MINI-M0 for STM32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.869 € *
Standard delivery time from the manufacturer is: 4 Weeks
MCU: STM32F051R8,MCU speed: 48MHz,MCU Memory: 64KB of Flash, 8KB of RAM,Integration: Pin compatible with PIC16F887 and PIC18(L)F45K20 in DIP40 packaging,Power Supply: 5V (via USB) or 3.3V (via external source),On-board modules: 3 x LEDs, 2 x UART LEDs, 1 x Reset Button, USB-UART connector,Programming: Comes preprogrammed with UART bootloader,Architecture: ARM (32-bit)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |