MIKROE-1516 | MikroElektronika

EasyPIC FUSION v7 MCUcard with PIC24FJ128GA310 MIKROE-1516

Order No.: 74S5960
EAN: 8606015075020
MPN:
MIKROE-1516
EasyPIC FUSION v7 MCUcard with
Series: EasyPIC Fusion
MIKROE-1516 MikroElektronika Microcontroller Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.0840 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
28.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.0840 €
MCU: PIC24FJ128GA310,MCU speed: 16 MIPS, 32MHz, 0.5 MIPS/MHz,MCU Memory: 128 KB of Flash, 8 KB of SRAM,Power Supply: 3.3V,Architecture: dsPIC/PIC24 (16-bit),Compatibility: EasyPIC Fusion v7
Technical specifications
Filter Property Value
Product type developer board
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes