MIKROE-1513 | MikroElektronika
Raspberry Pi click shield MIKROE-1513
Order No.: 74S3950
EAN: 8606015074993
MPN:
MIKROE-1513
Pi click shield - connectors s
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.545 € *
Standard delivery time from the manufacturer is: 4 Weeks
Integration: 2x13 female socket ,Power Supply: 3.3V or 5V,On-board modules: mikroBUS host socket,Applications: Pi click shield allows you to use click add-on boards from MikroElektronika on your favorite Raspberry Pi® mini-computer,Key Features: Two 1x8 female sockets on top side form a mikroBUS™ host connector. Single 2x13 female socket on the opposite side is used for connecting with Raspberry Pi®,Key Benefits: The shield without connectors can be soldered directly to Raspberry Pi’s connector, keeping your design low-profile and compact,Compatibility: Raspberry Pi,Product Type: Shield
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |