MIKROE-1487 | MikroElektronika
PIC clicker MIKROE-1487
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.103 € *
Standard delivery time from the manufacturer is: 4 Weeks
MCU: PIC18F47J53,MCU speed: 12MIPS, 48MHz,MCU Memory: 128KB of Flash, 3,800 bytes of RAM,Power Supply: 5V (via USB),On-board modules: 1 x USB MINI-B connector, 2 x LEDs, 2 x push buttons, 1 x reset button,Applications: This compact board brings flexibility of click add-on boards to your favorite microcontroller, making it a perfect starter kit for implementing your ideas,Programming: Preprogrammed with USB HID bootloader. Also features mikroProg for PIC, dsPIC and PIC32 connector,Expandability: mikroBUS socket,Architecture: PIC (8-bit)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |