MIKROE-1484 | MikroElektronika
MikroElektronika, developer board, MIKROE-1484
Order No.: 74S6750
EAN: 8606015074856
MPN:
MIKROE-1484
PSoC® TFT Expansion Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.819 € *
Standard delivery time from the manufacturer is: On Request
Display size: 2.8",Resolution: 320x240px,Graphic controller: Embedded inside MCU,Touch Screen: Resistive,Interface: GPIO,Integration: Mounting holes,Power Supply: 3.3V,On-board modules: MI0283QT-9A TFT screen, microSD slot, ILI9341 display controller,Applications: This display is ideal for Human-To-machine interfaces, mobile phones, PDA devices, status monitors and home automation devices,Key Features: a-TFT LCD driver with on-chip full display RAM: 172,800 bytes. Power saving mode. Compatible with CY8CKIT-050 PSoC® 5LP development kit. Display contains 4-wire resistive touch panel.,Key Benefits: microSD slot enables external storage capabiltie. Popular graphic controller supported in MikroElektronika compilers,Compatibility: Breadboard (PROTO),Product Type: TFT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312040 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |