MIKROE-1481 | MikroElektronika
MikroElektronika, developer board, MCU CARD STM, MIKROE-1481
Order No.: 74S3900
EAN: 8606015074825
MPN:
MIKROE-1481
STM32F4 Discovery Shield
Series: MCU CARD STM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.17 € *
Standard delivery time from the manufacturer is: On Request
Integration: mikroBUS,Power Supply: 5V (via USB),On-board modules: Four mikroBUS host sockets, USB-UART module and CAN transceiver,Applications: STM32F4 Discovery Shield allows you to use click additional boards from MikroElektronika on your STM32F4 Discovery,Key Features: On-board USB-UART module (FT232RL) and CAN transceiver (SN65HVD230). Four mikroBUS host connectors for attaching Click add-on boards.,Key Benefits: Screw holes in corners simplify integration. A perfect workstation for your Discovery projects,Compatibility: Discovery,Product Type: Shield
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340090 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |