MIKROE-1437 | MikroElektronika

Mikromedia Plus for PIC32MX7 Shield MIKROE-1437

Order No.: 74S6420
EAN: 8606015074641
MPN:
MIKROE-1437
mikromedia Plus for PIC32MX7 S
Series: mikromedia
MIKROE-1437 MikroElektronika Microcontroller Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.819 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
35.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.819 €
Integration: Mounting holes,Power Supply: 3.3V,On-board modules: 4 mikroBUS host sockets, FTDI USB-UART chip, USB MINI-B connector, CAN transceiver,Applications: Shield provides the most convenient way for connecting Click additional boards with your mikromedia plus for PIC32MX7.,Key Benefits: With the onboard mikroProg programmer and debugger, there’s no need for external programmers, just plug in the USB cable and there you go!,Expandability: 4 x mikroBUS sockets, Two 1x26 pin headers (mikromedia pinout),Compatibility: mikromedia,Product Type: Shield
Technical specifications
Filter Property Value
Product type developer board
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes