MIKROE-1421 | MikroElektronika
FTDI click MIKROE-1421
Order No.: 74S1650
EAN: 8606015074504
MPN:
MIKROE-1421
FTDI click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.869 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: UART or I2C or SPI,Power Supply: 5V (via USB),On-board modules: FT2232H - dual high speed USB 2.0 to UART/I2C/SPI serial interface converter,Applications: Board is ideal for USB applications: smart card readers, instrumentation, industrial control, MP3 player interface, digital camera interface, etc.,Key Features: Single chip USB to dual channel UART, SPI, I2C and JTAG interace,Key Benefits: Entire USB protocol handled on the FT2232H chip. No USB specific firmware programming required,Compatibility: mikroBUS,Product Type: USB,Click board size: L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |