MIKROE-1417 | MikroElektronika
Mikromedia Plus for STM32 Shield MIKROE-1417
Order No.: 74S6430
EAN: 8606015074467
MPN:
MIKROE-1417
mikromedia Plus for STM32 Shie
Series: mikromedia
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.819 € *
Standard delivery time from the manufacturer is: 4 Weeks
Integration: Mounting holes,Power Supply: 5V (Via USB) or 5-12V DC (via external adapter),Applications: Shield provides the most convenient way for connecting Click additional boards with your mikromedia plus for STM32,Key Benefits: Compatible with mikromedia+ for STM32 board. Simple integration using provided female 1x26 connectors,Expandability: 4 mikroBUS host sockets, Two 1x26 pin headers (mikromedia pinout),Compatibility: mikromedia,Product Type: Shield
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |