MIKROE-1385 | MikroElektronika
MikroElektronika, developer board, MIKROE-1385
Order No.: 74S3300
EAN: 8606015074351
MPN:
MIKROE-1385
EasyAVR v7 Development System
Series: BOARD ATMEL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.26 € *
Standard delivery time from the manufacturer is: 2 Weeks
MCU: Comes with ATmega32,Touch Screen: Resistive,Interface: USB-UART, RS-232,Storage: Serial EEPROM,Integration: Mounting holes,Power Supply: 5V (USB) or 7-12V AC, 9-15V DC (via adapter),On-board modules: Sockets for LM35 and DS1820 temperature sensors, ADC Potentiometers,Applications: Developing and testing firmware, creating prototypes, learning embedded programming,Programming: On-board mikroProg for AVR. JTAG connector available for connecting external programmer.,Expandability: 3 x mikroBUS sockets, 3 x IDC10 headers for each PORT,Architecture: AVR (8-bit),Displays: On-board 4-digit 7-segment display. Also supports GLCD 128x64 and LCD 2x16.,Sound and Audio: Piezo buzzer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board | |
| Processor core | AVR | |
| Core Size | 8 bit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |