MIKROE-1379 | MikroElektronika
GYRO click MIKROE-1379
Order No.: 74S2080
EAN: 8606015074306
MPN:
MIKROE-1379
GYRO click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.132 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C or SPI,Power Supply: 3.3V,On-board modules: L3GD20 three-axis digital gyroscope,Applications: Board is an excellent choice for gaming and virtual reality input devices, motion control, GPS navigation systems and more,Key Features: 16 bit-rate value data output, 8-bit temperature data output. Three selectable full scales (250/500/2000 dps),Key Benefits: Embedded power-down and sleep mode, temperature sensor and FIFO. Integrated low- and high-pass filters with user-selectable bandwidth,Compatibility: mikroBUS,Product Type: Motion,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |