MIKROE-1377 | MikroElektronika
IR click MIKROE-1377
Order No.: 74S2210
EAN: 8606015074283
MPN:
MIKROE-1377
IR click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.996 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: UART,Power Supply: 3.3V or 5V,On-board modules: TSOP38338 IR receiver and QEE113 IR emitting diode,Applications: IR click is an easy and compact solution for adding infrared remote control communication feature to your design,Key Features: Receiver is recommended for RCMM, NEC, RC5, RC6, r-step and XMP codes,Key Benefits: Improved immunity against ambient light and shielding against EMI,Compatibility: mikroBUS,Product Type: IR,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |