MIKROE-1367 | MikroElektronika
MINI-M4 for STM32 MIKROE-1367
NCNR (non cancelable / non returnable)
MINI-M4 for STM32, MIKROE-1367, MikroElektronika
MINI-M4 for STM32 is a small ARM® Cortex™-M4 development board containing STM32F415RG microcontroller. It is pin compatible with PIC16F887 and PIC18(L)F45K20 microcontrontrollers and it perfectly fits into standard DIP40 socket. Board is equipped with 16MHz SMD crystal oscillator, and 32.768KHz crystal which can be used for internal RTCC module. It has reset button and three signal LEDs.
Board comes preprogrammed with fast USB HID bootloader, so no external programmers are needed for development. It operates on 3.3V power supply. On-board voltage regulator allows the board to be powered directly from USB cable.
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |