MIKROE-131 | MikroElektronika
LCD Adapter Board MIKROE-131
Order No.: 74S4710
EAN: 8606015071862
MPN:
MIKROE-131
LCD Adapter Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8290 € *
Standard delivery time from the manufacturer is: 4 Weeks
Adapter boards, type MIKROE LCD Adapter Board.
For interconnecting a 2 x 16 or 4 x 20 character LCD with with a development board or prototype, with potentiometer (for GLCD contrast setup), with two long ribbon cables with IDC10 female headers that are compatible with all mikroElektronika development boards.
Type: MIKROE-131, adapter board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340090 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |