MIKROE-1304 | MikroElektronika
NRF C click MIKROE-1304
Order No.: 74S2550
EAN: 8606015074153
MPN:
MIKROE-1304
nRF C click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.825 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 3.3V,On-board modules: Nordic nRF24L01P 2.4 GHz transceiver,Applications: Wireless PC peripherals, remotes, VoIP headsets, game controllers, sensors, home and commercial automation, active RFID, toys, etc,Key Features: Supports data rate of 250 Kbps, 1 Mbps and 2 Mbps and it is suitable for ultra low power designs,Key Benefits: On-board chip antenna,Compatibility: mikroBUS,Product Type: RF 2.4GHz,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |