MIKROE-1290 | MikroElektronika
EasyPIC Fusion v7 Empty MCUcard2 100pin TQFP PT MIKROE-1290
Order No.: 74S6240
EAN: 0100000022092
MPN:
MIKROE-1290
EasyPIC Fusion v7 Empty MCUcar
Series: EasyPIC Fusion
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.95 € *
Standard delivery time from the manufacturer is: 4 Weeks
Development tools, type MIKROE EasyPIC Fusion v7 Empty MCUcard2 100pin TQFP PT.
Standard 104-pin MCU board for EasyPIC Fusion v7, supports PIC32MX320F128L, PIC32MX340F128L, PIC32MX360F256L, PIC32MX360F512, PIC32MX440F128, PIC32MX460F256L, PIC32MX460F512L; MCU package: 100-pin TQFP. Pin pitch: 100 mil.
Type: MIKROE-1290, development tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340011 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |