MIKROE-1289 | MikroElektronika
EasyPIC Fusion v7 Empty MCUcard1 100pin TQFP PT MIKROE-1289
NCNR (non cancelable / non returnable)
Development tools, type MIKROE EasyPIC Fusion v7 Empty MCUcard1 100pin TQFP PT.
Standard 104-pin MCU board for EasyPIC Fusion v7, supports PIC32MX534F064L, PIC32MX564F064L, PIC32MX564F128L, PIC32MX575F256L, PIC32MX575F512L, PIC32MX664F064L, PIC32MX664F128L, PIC32MX675F256L, PIC32MX675F512L, PIC32MX695F512L, PIC32MX764F128L, PIC32MX775F256L, PIC32MX775F512L, PIC32MX795F512L, PIC24FJ64GA310, PIC24FJ128GA310, PIC24FJ64GA110, PIC24FJ128GA110, PIC24FJ64GB110, PIC24FJ192GA110, PIC24FJ128GB110, PIC24FJ256GA110, PIC24FJ192GB110, PIC24FJ256GB110, PIC24FJ128GB210, PIC24FJ128DA110, PIC24FJ256GB210, PIC24FJ256DA110, PIC24FJ128DA210, PIC24FJ256DA210, dsPIC33EP256MU810, dsPIC33EP512MU810, PIC24EP256GU810, PIC24EP512GU810; MCU package: 100-pin TQFP. Pin pitch: 100 mil.
Type: MIKROE-1289, development tool
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
| Property | Value |
|---|---|
| Customs tariff number | 85340011 |
| Country of origin | RS |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |