MIKROE-128 | MikroElektronika
EasyConnect Board MIKROE-128
Order No.: 74S4990
EAN: 8606015070735
MPN:
MIKROE-128
EasyConnect Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4740 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: GPIO,Power Supply: 3.3V or 5V,On-board modules: standard screw-terminated connectors (8 wires to be connected), IDC10 connector,Applications: Board enables simple connectivity of surrounding electronics through screw terminals with development boards that contain IDC10 headers,Key Features: Ten screw terminals, one for each pin of IDC10 connector,Key Benefits: Board is clearly marked, which makes it easier to connect with external electronics,Compatibility: IDC10,Product Type: Adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |