MIKROE-1210 | MikroElektronika
MikroElektronika, developer board, EasyPIC Fusion, MIKROE-1210
Order No.: 74S6270
EAN: 8606015074054
MPN:
MIKROE-1210
EasyPIC FUSION v7 MCUcard with
Series: EasyPIC Fusion
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0840 € *
Standard delivery time from the manufacturer is: 4 Weeks
MCU: PIC32MX460F512L,MCU speed: 1215 DMIPS, 80 MHz, 1.56 DMIPS/MHz,MCU Memory: 512 KB of Flash, 32 KB RAM,Power Supply: 3.3V,Architecture: PIC32 (32-bit),Compatibility: EasyPIC Fusion v7
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |