MIKROE-1206 | MikroElektronika
EasyPIC FUSION v7 ETH MCUcard with PIC32MX795F512L MIKROE-1206
Order No.: 74S6260
EAN: 8606015074016
MPN:
MIKROE-1206
EasyPIC FUSION v7 ETH MCUcard
Series: EasyPIC Fusion
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.655 € *
Standard delivery time from the manufacturer is: 2 Weeks
ETHERNET MCU card, MIKROE-1206, MIKROE
The ETHERNET MCU card contains PIC32MX795F512L microcontroller with on-chip peripherals and is a great choice for both beginners and professionals. After testing and building the final program, this card can also be taken out of the board socket and used in your final device.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board | |
| Processor core | PIC | |
| Core Size | 32 bit | |
| Memory size | 512 KB | |
| Data RAM Size | 131072 byte | |
| Voltage | 3.3 V | |
| Number of pins | 100 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |