MIKROE-1205 | MikroElektronika
EasyPIC Fusion v7 MIKROE-1205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
254.779 € *
Standard delivery time from the manufacturer is: 2 Weeks
Display size: 2.8",Resolution: 320x240px,MCU: MCU Card (Selected),Graphic controller: Embedded inside MCU,Touch Screen: Resistive,Interface: USB Device, USB Host, USB-UART A, USB-UART B, CAN, Ethernet,Storage: Serial FLASH (8 Mbits), Serial EEPROM (1024 Bytes), microSD card,Integration: Mounting holes,Power Supply: 5V (via USB) or 9-32V AC, 7-23V DC (via adapter),On-board modules: Sockets for LM35 and DS1820 temperature sensors, ADC Potentiometers, joystick,Applications: Developing and testing firmware, creating prototypes, learning embedded programming,Programming: On-board mikroProg for dsPIC and PIC24 and PIC32 debugger.,Expandability: 2 x mikroBUS sockets, 2 x IDC10 headers for each PORT,Architecture: Multiple,Sound and Audio: Piezo buzzer, VS1053 MPEG Audio codec, Audio connectors,Display size: 2.8",Resolution: 320x240px,MCU: MCU Card (Selected),Graphic controller: Embedded inside MCU,Touch Screen: Resistive,Interface: USB Device, USB Host, USB-UART A, USB-UART B, CAN, Ethernet,Storage: Serial FLASH (8 M
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board | |
| Processor core | PIC, dsPIC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |