MIKROE-1198 | MikroElektronika

MikroElektronika, developer board, MIKROE-1198

Order No.: 74S6620
EAN: 8606015073934
MPN:
MIKROE-1198
VOLT - Smart USB Li-Po battery
MIKROE-1198 MikroElektronika Microcontroller Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.113 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
15.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.113 €
Interface: USB,Integration: Screw Terminals,Power Supply: 5V (via USB),On-board modules: MCP73832,Applications: VOLT is ideal power source for devices that need reliable battery or USB power supply,Key Features: Battery and MINI-B USB connectors are provided on-board. STAT line is open collector and must be pulled up to MCU power level for monitoring battery charging state. Charge and Power LEDs are provided for visual monitoring of board operation,Key Benefits: SENSE line can be connected to ADC input for battery charge level monitoring. Board can be used for powering target device via provided VSYS and GND screw terminals,Compatibility: USB,Product Type: Battery charger
Technical specifications
Filter Property Value
Product type developer board
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes