MIKROE-1196 | MikroElektronika
OPTO click MIKROE-1196
Order No.: 74S1720
EAN: 8606015073910
MPN:
MIKROE-1196
OPTO click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.61 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: GPIO,Power Supply: 3.3V or 5V,On-board modules: VO2630 dual channel, high speed optocoupler,Applications: OPTO Click is perfect for PLC and ATE I/O isolation, switching power supplies, computer and microprocessor peripheral interface and more,Key Features: High speed – 10 MBit/s.,Key Benefits: Optocouplers are easily replaceable because of DIP8 sockets.,Compatibility: mikroBUS,Product Type: Optocoupler,Click board size: L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |