MIKROE-1195 | MikroElektronika
IrDA2 click MIKROE-1195
Order No.: 74S2250
EAN: 8606015073903
MPN:
MIKROE-1195
IrDA2 click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0840 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: UART,Power Supply: 3.3V or 5V,On-board modules: MCP2120 infrared encoder/decoder, TFDU4101 infrared transceiver,Applications: IrDA2 board is ideal for wireless infra red data communication with PC remote controllers for home applicances and other devices.,Key Features: Data Communication rates up to 115.2kbaud. Interfaces with IrDA compliant transcievers with 1.63us Transmit/Receive format ,Key Benefits: Low power consumption. Includes UART to IrDA standard bit encoder/decoder functionality,Compatibility: mikroBUS,Product Type: IR,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |