MIKROE-1189 | MikroElektronika

Mikromedia workStation v7 MIKROE-1189

Order No.: 74S3400
EAN: 8606015073880
MPN:
MIKROE-1189
mikromedia workStation v7
Series: mikromedia
MIKROE-1189 MikroElektronika Microcontroller Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
152.558 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
152.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
152.558 €
Display size: 2.8",Resolution: 320x240px,Touch Screen: Resistive,Interface: USB-UART, RS-232,Integration: Mounting holes,Power Supply: 5V (via USB) or 9-32V AC, 7-23V DC (via adapter),On-board modules: Sockets for LM35 and DS1820 temperature sensors, ADC inputs, joystick, large breadboard,Applications: Developing and testing firmware, creating prototypes, learning embedded programming,Programming: On-board mikroProg for PIC, dsPIC and PIC32. ICD2/ICD3 connector available for connecting external programmer,Expandability: 4 x mikroBUS sockets, 3 x IDC10 headers for each PORT,Architecture: Multiple,Sound and Audio: Audio amplifier with two speakers, Piezo buzzer
Technical specifications
Filter Property Value
Product type developer board
Logistics
Property Value
Customs tariff number 84718000
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes