MIKROE-1154 | MikroElektronika
MikroElektronika, developer board, MIKROE-1154
Order No.: 74S6400
EAN: 8606015073859
MPN:
MIKROE-1154
mikroBUS Shield for mikromedia
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.211 € *
Standard delivery time from the manufacturer is: 4 Weeks
Integration: Mounting holes,Power Supply: 3.3V or 5V,Applications: Shield provides the most convenient way for connecting Click additional boards with your mikromedia,Key Features: Standard 2.54mm distance between connection pads in the breadboard area,Key Benefits: Simple integration using provided male and female 1x26 connectors,Expandability: Four 1x8 female sockets for mikroBUS host connectors, Two 1x26 pin headers (mikromedia pinout),Compatibility: mikromedia,Product Type: Shield
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340090 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |