MIKROE-1104 | MikroElektronika
EasyMx PRO™ v7 for STM32 MCUcard with STM32F207VGT6 MIKROE-1104
Order No.: 74S5600
EAN: 8606015073743
MPN:
MIKROE-1104
EasyMx PROv7 f.STM32 MCUcard w
Series: EasyMx PRO™
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.622 € *
Standard delivery time from the manufacturer is: 4 Weeks
MCU: STM32F207VGT6,MCU speed: 120 MHz,MCU Memory: 1 MB of Flash, 128 KB of RAM,Power Supply: 3.3V,Architecture: ARM (32-bit),Compatibility: EasyMx PRO v7 for STM32
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |