MIKROE-1103 | MikroElektronika
EasyMx PRO™ v7 for STM32 MCUcard with STM32F107VCT6 MIKROE-1103
Order No.: 74S5590
EAN: 8606015073736
MPN:
MIKROE-1103
EasyMx PROv7 f.STM32 MCUcard w
Series: EasyMx PRO™
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.388 € *
Standard delivery time from the manufacturer is: 4 Weeks
MCU: STM32F107VCT6,MCU speed: 72 Mhz,MCU Memory: 256 KB of Flash, 64 KB of SRAM,Power Supply: 3.3V,Architecture: ARM (32-bit),Compatibility: EasyMx PRO v7 for STM32
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |