MIKROE-1025 | MikroElektronika
MikroElektronika, developer board, MIKROE-1025
Order No.: 74S5010
EAN: 8606015073620
MPN:
MIKROE-1025
EasyInput Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.426 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: GPIO,Power Supply: 3.3V or 5V,On-board modules: tri-state DIP switch, IDC10 PORT header,Applications: Board is ideal for simulating different kinds of inputs,Key Features: Contact Rating: Switching: 25mA, 24VDC, Non-Switching: 100mA, 50VDC. Contact Resistance: Inital: 50mOhm. Mechanical Life: 5000 cycles (Min.). Tri-state DIP switch simplifies usage,Key Benefits: High quality components and PCB ensure stable operation,Compatibility: IDC10,Product Type: Miscellaneous
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |