MIKROE-1000 | MikroElektronika

EasyPIC PRO v7 MCU card with PIC18F87J60 ETH MIKROE-1000

Order No.: 74S6100
EAN: 8606015073613
MPN:
MIKROE-1000
EasyPIC PRO v7 MCU card with P
Series: EasyPIC PRO
MIKROE-1000 MikroElektronika Microcontroller Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.132 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
27.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.132 €
MCU: PIC18F87J60 ETH,MCU speed: 10 MIPS,MCU Memory: 128 KB of Flash, 3808 bytes of RAM,Power Supply: 3.3V,Architecture: PIC (8-bit),Compatibility: EasyPIC PRO v7
Technical specifications
Filter Property Value
Product type developer board
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes