MIKROE-2374 | MikroElektronika
Development board, 128 Mbit, MikroElektronika MIKROE-2374
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 2 Weeks
Flash 3 Click, MIKROE-2374, MikroElektronika
Flash 3 Click is a mikroBUS add-on board for adding more Flash Memory to your target board microcontroller. It carries an ISSI IS25LP128 IC with 128 Mbit capacity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Memory size | 128 Mbit | |
| Voltage | 3.3 V | |
| Technology | flash |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |