MIKROE-2267 | MikroElektronika

Development board, 8 Mbit, MikroElektronika MIKROE-2267

Order No.: 74S7716
EAN: 8606015078021
MPN:
MIKROE-2267
Flash 2 Click
Series: CLICK-BOARD
MIKROE-2267 MikroElektronika Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.7330 €

Flash 2 click, MIKROE-2267, MikroElektronika

Flash 2 click features a 64 Mbit Flash memory IC, manufactured by using the proprietary high-performance CMOS Super-Flash® technology, which allows the Flash 2 click to withstand up to 100,000 write cycles, with the data retention period of 100 years, which is considerably longer than any other memory module of this type. The flash memory IC used on this Click board™ features Serial Flash Discoverable Parameters (SFDP) mode, used to retrieve the advanced information from the device, such as the operating characteristics, structure and vendor specified information, memory size, operating voltage, timing information, and more.

Technical specifications
Filter Property Value
Memory size 8 Mbit
Voltage 3.3 V
Technology flash
Logistics
Property Value
Country of origin RS
Customs tariff number 84733020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes