MIKROE-1486 | MikroElektronika

Development board, 256 kbit, MikroElektronika MIKROE-1486

Order No.: 74S2510
EAN: 8606015074863
MPN:
MIKROE-1486
FRAM click
Series: CLICK-BOARD
MIKROE-1486 MikroElektronika Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.3030 €

FRAM click, MIKROE-1486, MIKROE

The MIKROE-1486 is a click board that carries a ferroelectric RAM module. Ferroelectric RAM, also known as FRAM, is a non-volatile memory type, with characteristics comparable to much faster DRAM memory modules. It offers much faster alternative to common serial FLASH and EEPROM modules, which use the conventional technologies. FRAM click uses the MB85RS256A, a 256 Kbit serial FRAM module from Fujitsu Semiconductor LTD. Although the FRAM is still being developed, this company managed to provide a very reliable and fast FRAM module that can write data at bus speed, has an extremely high endurance of 1010 read/write cycles, data retention period of 10 years, and very fast SPI interface.

Technical specifications
Filter Property Value
Memory size 256 kbit
Voltage 3.3 V
Technology FRAM
Logistics
Property Value
Country of origin RS
Customs tariff number 84733020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes