MIKROE-2439 | MikroElektronika
GSM/GNSS click MIKROE-2439
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.92 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: UART,Power Supply: 3.3V or 5V,Applications: Asset tracking, for navigation devices based on GPS and GLONASS, road navigation devices, public transport, wearable devices, etc.,Key Features: MC60 quad-band module, GPS/GNSS location tracking, UART interface, 3.3V or 5V power supply,Key Benefits: GPS, GNSS, GSM, and Bluetooth in one click,Compatibility: mikroBUS,Product Type: GSM - GPS,Click board size: L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | GSM/GNSS click | |
| IC controller/driver | UART | |
| Antenna connection | SMA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |