MIKROE-2382 | MikroElektronika

GSM-GPS click board (SIMCom ,SIM808,GSM/GPRS+GPS) MIKROE-2382

Order No.: 74S7649
EAN: 8606015078533
MPN:
MIKROE-2382
GSM-GPS Click
Series: CLICK-BOARD
MIKROE-2382 MikroElektronika GPS Modules Image 1
MIKROE-2382 MikroElektronika GPS Modules Image 2
MIKROE-2382 MikroElektronika GPS Modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.9030 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
63.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
63.9030 €
Interface: UART,Power Supply: 3.3V or 5V,On-board modules: SIM808, SIM card slot, antenna connectors, Micro USB slot,Applications: GSM and GPS, remote functionality.,Key Features: quad-band GSM: 850, EGSM 900, DCS 1800, PCS 1900, GPS TTF: 1s cold start; 28s warm start; 30s cold start, GPS Sensitivity: -148 dBm cold start; -159 re-acquisition; -165 dBm tracking,Key Benefits: Automatically searches for frequency bands, SMS storage,Compatibility: mikroBUS,Product Type: GSM - GPS,Click board size: L (57.15 x 25.4 mm)
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes