MIKROE-1428 | MikroElektronika

GSM booster MIKROE-1428

Order No.: 74S6600
EAN: 8606015074542
MPN:
MIKROE-1428
GSM booster
Series: GSM
MIKROE-1428 MikroElektronika GPS Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.6860 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
70.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.6860 €

Development boards, type MIKROE GSM booster.

Pin compatible replacement for the Telit GM862 QUAD module, contains an MMCX GSM antenna connection, SIM card slot and a CSTP 50-pin vertical SMD Molex connector for additional connections, can be used on MikroElektronika development boards such as SmartGM862, PICPLC16 v6, AVRPLC16 v6, PICPLC4 v6 or EasyGSM / GPRS GM862, with four zero-ohm SMD jumpers to determine whether the Handsfree (HF) or Telephone (MT) Audio pins are already in use.

Type: MIKROE-1428, development board

Logistics
Property Value
Customs tariff number 85176200
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes