MIKROE-2670 | MikroElektronika
GNSS 5 Click MIKROE-2670
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.7690 € *
Standard delivery time from the manufacturer is: 2 Weeks
Type GPS/GNSS, Applications Asset tracking, for navigation devices based on GPS and GLONASS, road navigation devices, public transport, wearable devices, etc., On-board modules NEO-M8N GNSS receiver module from u-blox, Key Features –167 dBm navigation sensitivity, supports all satellite augmentation systems, battery holder, Interface I2C or UART, Input Voltage 3.3V, Click board size L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | GNSS 5 click | |
| Satellite system | GPS, GLONASS | |
| IC controller/driver | I²C, UART |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |