MIKROE-1887 | MikroElektronika
GNSS2 click MIKROE-1887
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.7690 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: UART,Power Supply: 3.3V or 5V,On-board modules: Quectel’s L76 module and an SMA antenna connector,Applications: Navigation devices based on GPS and GLONASS global positioning systems,Key Features: 99 acquisition/33 tracking channels, up to 210PRN channels. Sensitivity: -165dBm@Tracking, -148dBm@Acquisition. External battery connector,Key Benefits: Compatible with both GPS and GLONASS. High sensitivity and low power consumption,Compatibility: mikroBUS,Product Type: GPS/GNSS,Click board size: L (57.15 x 25.4 mm)
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |