MIKROE-1351 | MikroElektronika
ABS enclosure, gray, MIKROE-1351
Order No.: 74S4260
EAN: 8606015074184
MPN:
MIKROE-1351
Ready for XMEGA Casing (Gray)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.351 € *
Standard delivery time from the manufacturer is: 4 Weeks
Housings, type MIKROE XMEGA Casing.
Gray housing specially for the development board Ready for XMEGA.
Type: MIKROE-1351, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231010 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |